
CL10B333KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2041-2-ND - Tape & Reel (TR) 1276-2041-1-ND - Cut Tape (CT) 1276-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B333KB8NNNC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B333KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71H333KT | KYOCERA AVX | 40.082 | 478-KGM15BR71H333KTCT-ND | kr.0.63000 | Direct |
| C0603C333J5RACTU | KEMET | 12.430 | 399-C0603C333J5RACTUCT-ND | kr.2.16000 | Upgrade |
| C0603C333K1RACTU | KEMET | 47.127 | 399-C0603C333K1RACTUCT-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12740 | kr.12.74 |
| 500 | kr.0.09092 | kr.45.46 |
| 1.000 | kr.0.07976 | kr.79.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06310 | kr.252.40 |
| 8.000 | kr.0.05693 | kr.455.44 |
| 12.000 | kr.0.05385 | kr.646.20 |
| 20.000 | kr.0.05044 | kr.1,008.80 |
| 28.000 | kr.0.04845 | kr.1,356.60 |
| 40.000 | kr.0.04653 | kr.1,861.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

