220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B221KB8NFNC

DigiKey Part Number
1276-1986-2-ND - Tape & Reel (TR)
1276-1986-1-ND - Cut Tape (CT)
1276-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B221KB8NFNC
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B221KB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B221JB8NNNCSamsung Electro-Mechanics114.2081276-1985-1-NDkr.0.63000Upgrade
CL10B221KB8NNNCSamsung Electro-Mechanics286.8991276-1145-1-NDkr.0.63000Parametric Equivalent
C0603C221J1RACTUKEMET7.780399-C0603C221J1RACTUCT-NDkr.2.60000Upgrade
C0603C221J5RACTUKEMET9.049399-C0603C221J5RACTUCT-NDkr.2.35000Upgrade
C0603C221K1RACTUKEMET472.023399-C0603C221K1RACTUCT-NDkr.0.63000Upgrade
In-Stock: 47.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12420kr.6.21
100kr.0.10520kr.10.52
500kr.0.07430kr.37.15
1.000kr.0.06492kr.64.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05086kr.203.44
8.000kr.0.04567kr.365.36
12.000kr.0.04308kr.516.96
20.000kr.0.04021kr.804.20
28.000kr.0.03854kr.1,079.12
40.000kr.0.03693kr.1,477.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750