CL10B154KO8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71.861
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04382
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05888

Direct


KEMET
In Stock: 34.219
Unit Price: kr.1.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 3.986
Unit Price: kr.1.98000
Datasheet

Upgrade


KEMET
In Stock: 48.682
Unit Price: kr.1.98000
Datasheet

Upgrade


KEMET
In Stock: 18.481
Unit Price: kr.0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 11.748
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 10
Unit Price: kr.1.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 27.495
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.851
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.11718
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B154KO8NFNC

DigiKey Part Number
1276-1971-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B154KO8NFNC
Description
CAP CER 0.15UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B154KO8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.000kr.0.03722kr.14,888.00
Unit Price without VAT:kr.0.03722
Unit Price with VAT:kr.0.04653