0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KO8NFNC

DigiKey Part Number
1276-1938-2-ND - Tape & Reel (TR)
1276-1938-1-ND - Cut Tape (CT)
1276-1938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KO8NFNC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KO8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B104JB8NNNCSamsung Electro-Mechanics1.158.0881276-1033-1-NDkr.0.63000Upgrade
CL10B104KA8NFNCSamsung Electro-Mechanics261.6341276-1931-1-NDkr.0.63000Upgrade
CL10B104KA8NNNCSamsung Electro-Mechanics776.4761276-1006-1-NDkr.0.63000Upgrade
CL10B104KB8NFNCSamsung Electro-Mechanics256.2161276-1934-1-NDkr.0.63000Upgrade
CL10B104KB8NNNCSamsung Electro-Mechanics9.506.8951276-1000-1-NDkr.0.63000Upgrade
In-Stock: 250.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08880kr.8.88
500kr.0.06252kr.31.26
1.000kr.0.05433kr.54.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04226kr.169.04
8.000kr.0.03779kr.302.32
12.000kr.0.03556kr.426.72
20.000kr.0.03309kr.661.80
28.000kr.0.03165kr.886.20
40.000kr.0.03026kr.1,210.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750