
CL10B104KA8NFNC | |
|---|---|
DigiKey Part Number | 1276-1931-2-ND - Tape & Reel (TR) 1276-1931-1-ND - Cut Tape (CT) 1276-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8NFNC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11120 | kr.5.56 |
| 100 | kr.0.09480 | kr.9.48 |
| 500 | kr.0.06674 | kr.33.37 |
| 1.000 | kr.0.05814 | kr.58.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04538 | kr.181.52 |
| 8.000 | kr.0.04065 | kr.325.20 |
| 12.000 | kr.0.03829 | kr.459.48 |
| 20.000 | kr.0.03567 | kr.713.40 |
| 28.000 | kr.0.03415 | kr.956.20 |
| 40.000 | kr.0.03268 | kr.1,307.20 |
| 48.000 | kr.0.03198 | kr.1,535.04 |
| 96.000 | kr.0.02964 | kr.2,845.44 |
| 100.000 | kr.0.02952 | kr.2,952.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

