
KGM15CR50J106KT | |
|---|---|
DigiKey Part Number | 478-KGM15CR50J106KTTR-ND - Tape & Reel (TR) 478-KGM15CR50J106KTCT-ND - Cut Tape (CT) 478-KGM15CR50J106KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR50J106KT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR50J106KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.03500 | kr.20.35 |
| 50 | kr.1.52660 | kr.76.33 |
| 100 | kr.1.36940 | kr.136.94 |
| 500 | kr.1.10518 | kr.552.59 |
| 1.000 | kr.1.02366 | kr.1,023.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90126 | kr.3,605.04 |
| 8.000 | kr.0.85580 | kr.6,846.40 |
| 12.000 | kr.0.83302 | kr.9,996.24 |
| 20.000 | kr.0.80779 | kr.16,155.80 |
| 28.000 | kr.0.79303 | kr.22,204.84 |
| 40.000 | kr.0.77883 | kr.31,153.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

