18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C180JB5NNNC

DigiKey Part Number
1276-1140-2-ND - Tape & Reel (TR)
1276-1140-1-ND - Cut Tape (CT)
1276-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C180JB5NNNC
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C180JB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H180JA01DMurata Electronics658.471490-5858-1-NDkr.0.63000Direct
C0402C180G5GACTUKEMET18.878399-C0402C180G5GACTUCT-NDkr.5.26000Upgrade
GRM1555C1H180FA01DMurata Electronics977.630490-6203-1-NDkr.0.63000Upgrade
GRM1555C1H180GA01DMurata Electronics57.102490-6204-1-NDkr.0.63000Upgrade
GRM1555C2A180JA01DMurata Electronics84.406490-7302-1-NDkr.0.63000Upgrade
In-Stock: 570.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11160kr.11.16
500kr.0.07900kr.39.50
1.000kr.0.06911kr.69.11
2.500kr.0.05868kr.146.70
5.000kr.0.05243kr.262.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04730kr.473.00
20.000kr.0.04308kr.861.60
30.000kr.0.04097kr.1,229.10
50.000kr.0.03864kr.1,932.00
70.000kr.0.03727kr.2,608.90
100.000kr.0.03596kr.3,596.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750