
GRM1555C1H180GA01D | |
|---|---|
DigiKey Part Number | 490-6204-2-ND - Tape & Reel (TR) 490-6204-1-ND - Cut Tape (CT) 490-6204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H180GA01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H180GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 50 | kr.0.13120 | kr.6.56 |
| 100 | kr.0.11190 | kr.11.19 |
| 500 | kr.0.07922 | kr.39.61 |
| 1.000 | kr.0.06932 | kr.69.32 |
| 2.500 | kr.0.05887 | kr.147.17 |
| 5.000 | kr.0.05261 | kr.263.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04612 | kr.461.20 |
| 20.000 | kr.0.04201 | kr.840.20 |
| 30.000 | kr.0.03996 | kr.1,198.80 |
| 50.000 | kr.0.03769 | kr.1,884.50 |
| 70.000 | kr.0.03636 | kr.2,545.20 |
| 100.000 | kr.0.03508 | kr.3,508.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

