CL05C101FB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.65000
Datasheet

Direct


Murata Electronics
In Stock: 16.361
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.73448

Parametric Equivalent


Walsin Technology Corporation
In Stock: 86.415
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.438
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.543
Unit Price: kr.8.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 306.140
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.04910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.87656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.27969
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21.544
Unit Price: kr.2.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 192.214
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 206.748
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 190.022
Unit Price: kr.0.65000
Datasheet
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C101FB5NNNC

DigiKey Part Number
1276-1628-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C101FB5NNNC
Description
CAP CER 100PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C101FB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.