8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C080DB51PNC

DigiKey Part Number
1276-CL05C080DB51PNCTR-ND - Tape & Reel (TR)
1276-CL05C080DB51PNCCT-ND - Cut Tape (CT)
1276-CL05C080DB51PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C080DB51PNC
Description
CAP CER 8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C080DB51PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ2B2C0G1H080D050BATDK234445-13283-1-NDkr.0.11000Direct
AC0402DRNPO9BN8R0YAGEO8.654311-3257-1-NDkr.0.07000Parametric Equivalent
CGA2B2C0G1H080D050BATDK46.352445-5582-1-NDkr.0.07000Parametric Equivalent
GCM1555C1H8R0DA16DMurata Electronics123.236490-13294-1-NDkr.0.07000Parametric Equivalent
GCM1555C1H8R0DA16JMurata Electronics31.544490-GCM1555C1H8R0DA16JCT-NDkr.0.07000Parametric Equivalent
In-Stock: 1.598.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13440kr.6.72
100kr.0.11480kr.11.48
500kr.0.08128kr.40.64
1.000kr.0.07107kr.71.07
2.500kr.0.06041kr.151.03
5.000kr.0.05402kr.270.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04876kr.487.60
20.000kr.0.04444kr.888.80
30.000kr.0.04228kr.1,268.40
50.000kr.0.03989kr.1,994.50
70.000kr.0.03850kr.2,695.00
100.000kr.0.03715kr.3,715.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750