8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402DRNPO9BN8R0

DigiKey Part Number
311-3257-2-ND - Tape & Reel (TR)
311-3257-1-ND - Cut Tape (CT)
311-3257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402DRNPO9BN8R0
Description
CAP CER 8PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402DRNPO9BN8R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ2B2C0G1H080D050BATDK234445-13283-1-NDkr.0.95000Direct
CGA2B2C0G1H080D050BDTDK1.190445-9673-1-NDkr.0.76000Upgrade
CGA2B2NP01H080D050BATDK16.307445-12154-1-NDkr.0.70000Upgrade
GCQ1555C1H8R0BB01DMurata Electronics28.367490-17513-1-NDkr.1.65000Upgrade
CGA2B2C0G1H080D050BATDK46.044445-5582-1-NDkr.0.63000Parametric Equivalent
In-Stock: 8.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19140kr.9.57
100kr.0.16480kr.16.48
500kr.0.11920kr.59.60
1.000kr.0.10518kr.105.18
2.500kr.0.09051kr.226.27
5.000kr.0.08167kr.408.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06949kr.694.90
20.000kr.0.06390kr.1,278.00
30.000kr.0.06110kr.1,833.00
50.000kr.0.05800kr.2,900.00
70.000kr.0.05619kr.3,933.30
100.000kr.0.05445kr.5,445.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750