Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C070CB51PNC | |
|---|---|
DigiKey Part Number | 1276-6639-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C070CB51PNC |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C070CB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A7R0C4T2A | KYOCERA AVX | 19.231 | 478-04025A7R0C4T2ACT-ND | kr.0.63000 | Parametric Equivalent |
| 04025U7R0C4T2A | KYOCERA AVX | 0 | 478-04025U7R0C4T2ATR-ND | kr.0.22081 | Parametric Equivalent |
| AC0402CRNPO9BN7R0 | YAGEO | 29.469 | 13-AC0402CRNPO9BN7R0CT-ND | kr.0.63000 | Parametric Equivalent |
| CBR04C709C5GACAUTO | KEMET | 0 | 399-CBR04C709C5GACAUTOTR-ND | kr.0.14382 | Parametric Equivalent |
| GCM1555C1H7R0CA16D | Murata Electronics | 2.960 | 490-GCM1555C1H7R0CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.06282 | kr.31,410.00 |
| Unit Price without VAT: | kr.0.06282 |
|---|---|
| Unit Price with VAT: | kr.0.07853 |


-0,55mm_tmb.jpg)




