0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B683KO5NNNC

DigiKey Part Number
1276-1269-2-ND - Tape & Reel (TR)
1276-1269-1-ND - Cut Tape (CT)
1276-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B683KO5NNNC
Description
CAP CER 0.068UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B683KO5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C683KA88DMurata Electronics101.609490-3259-1-NDkr.0.63000Direct
GRM155R71C683KA88JMurata Electronics56.534490-6337-1-NDkr.0.63000Direct
0402B683K160CTWalsin Technology Corporation157.7811292-1226-1-NDkr.0.63000Parametric Equivalent
885012205036Würth Elektronik6.728732-7531-1-NDkr.0.63000Parametric Equivalent
AC0402KRX7R7BB683YAGEO73.824311-3269-1-NDkr.0.63000Parametric Equivalent
In-Stock: 8.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08880kr.4.44
100kr.0.07540kr.7.54
500kr.0.05236kr.26.18
1.000kr.0.04546kr.45.46
2.500kr.0.03812kr.95.30
5.000kr.0.03373kr.168.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03013kr.301.30
20.000kr.0.02718kr.543.60
30.000kr.0.02570kr.771.00
50.000kr.0.02407kr.1,203.50
70.000kr.0.02311kr.1,617.70
100.000kr.0.02220kr.2,220.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750