0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C683KA88J

DigiKey Part Number
490-6337-2-ND - Tape & Reel (TR)
490-6337-1-ND - Cut Tape (CT)
490-6337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C683KA88J
Description
CAP CER 0.068UF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C683KA88J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32200kr.3.22
50kr.0.22120kr.11.06
100kr.0.18970kr.18.97
500kr.0.13812kr.69.06
1.000kr.0.12230kr.122.30
2.500kr.0.10566kr.264.15
5.000kr.0.09565kr.478.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04286kr.2,143.00
100.000kr.0.03998kr.3,998.00
150.000kr.0.03853kr.5,779.50
250.000kr.0.03693kr.9,232.50
350.000kr.0.03599kr.12,596.50
500.000kr.0.03509kr.17,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000