470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B471KB5NNNC

DigiKey Part Number
1276-1566-2-ND - Tape & Reel (TR)
1276-1566-1-ND - Cut Tape (CT)
1276-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B471KB5NNNC
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B471KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H471KA01JMurata Electronics237.706490-16768-1-NDkr.0.63000Direct
C0402C471J5RACTUKEMET12.767399-C0402C471J5RACTUCT-NDkr.2.85000Upgrade
GRM155R72A471KA01DMurata Electronics67.044490-6369-1-NDkr.0.63000Upgrade
In-Stock: 271.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11800kr.5.90
100kr.0.10020kr.10.02
500kr.0.07062kr.35.31
1.000kr.0.06156kr.61.56
2.500kr.0.05209kr.130.22
5.000kr.0.04642kr.232.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04177kr.417.70
20.000kr.0.03795kr.759.00
30.000kr.0.03603kr.1,080.90
50.000kr.0.03392kr.1,696.00
70.000kr.0.03268kr.2,287.60
100.000kr.0.03149kr.3,149.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750