
GRM155R72A471KA01D | |
|---|---|
DigiKey Part Number | 490-6369-2-ND - Tape & Reel (TR) 490-6369-1-ND - Cut Tape (CT) 490-6369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A471KA01D |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A471KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09510 | kr.9.51 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05858 | kr.58.58 |
| 2.500 | kr.0.04953 | kr.123.82 |
| 5.000 | kr.0.04410 | kr.220.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03852 | kr.385.20 |
| 20.000 | kr.0.03496 | kr.699.20 |
| 30.000 | kr.0.03319 | kr.995.70 |
| 50.000 | kr.0.03122 | kr.1,561.00 |
| 70.000 | kr.0.03007 | kr.2,104.90 |
| 100.000 | kr.0.02897 | kr.2,897.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

