Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03C2R2CA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03C2R2CA3GNNC |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C2R2CA3GNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H2R2C030BA | TDK | 0 | 445-1771-1-ND | kr.0.04897 | Upgrade |
| GRM0335C1H2R2CA01D | Murata Electronics | 186.781 | 490-6125-1-ND | kr.0.63000 | Upgrade |
| GRM0335C2A2R2CA01D | Murata Electronics | 0 | 490-7243-2-ND | kr.0.02973 | Upgrade |
| UMK063CG2R2CT-F | Taiyo Yuden | 0 | 587-3198-1-ND | kr.0.63000 | Upgrade |
| 0201N2R2C250CT | Walsin Technology Corporation | 0 | 1292-0201N2R2C250CTTR-ND | kr.0.01739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.03596 | kr.3,596.00 |
| Unit Price without VAT: | kr.0.03596 |
|---|---|
| Unit Price with VAT: | kr.0.04495 |










