CL03C1R5CA3GNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Murata Electronics
In Stock: 85.194
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01456
Datasheet

Upgrade


Murata Electronics
In Stock: 44.880
Unit Price: kr.0.63000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00715
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28.441
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 39.963
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 9.486
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14208
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.613
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 85
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08529
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8.430
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02329
Datasheet
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C1R5CA3GNNC

DigiKey Part Number
1276-1396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C1R5CA3GNNC
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C1R5CA3GNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R5CA01DMurata Electronics85.194490-11287-1-NDkr.0.63000Direct
GRM0335C1E1R5CA01JMurata Electronics0GRM0335C1E1R5CA01J-NDkr.0.01456Direct
GRM0335C2A1R5CA01DMurata Electronics44.880490-7240-1-NDkr.0.63000Upgrade
UMK063CG1R5CT-FTaiyo Yuden0587-3202-1-NDkr.0.63000Upgrade
0201N1R5C250CTWalsin Technology Corporation01292-0201N1R5C250CTTR-NDkr.0.00715Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.000kr.0.02717kr.2,717.00
Unit Price without VAT:kr.0.02717
Unit Price with VAT:kr.0.03396