15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C150JA3NNNC

DigiKey Part Number
1276-6401-2-ND - Tape & Reel (TR)
1276-6401-1-ND - Cut Tape (CT)
1276-6401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C150JA3NNNC
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C150JA3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03C150JA3GNNCSamsung Electro-Mechanics1.0251276-6573-1-NDkr.0.76000Parametric Equivalent
0201N150J250CTWalsin Technology Corporation23.1571292-1138-1-NDkr.0.63000Parametric Equivalent
885012004006Würth Elektronik29.464732-885012004006CT-NDkr.0.63000Parametric Equivalent
C0201C150J3GACTUKEMET40.695399-14262-1-NDkr.0.63000Parametric Equivalent
C0603C0G1E150J030BATDK37.370445-4655-1-NDkr.0.63000Parametric Equivalent
In-Stock: 1.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16360kr.8.18
100kr.0.13950kr.13.95
500kr.0.10004kr.50.02
1.000kr.0.08787kr.87.87
2.500kr.0.07517kr.187.93
5.000kr.0.06752kr.337.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06126kr.612.60
20.000kr.0.05610kr.1,122.00
30.000kr.0.05352kr.1,605.60
50.000kr.0.05067kr.2,533.50
70.000kr.0.04900kr.3,430.00
100.000kr.0.04740kr.4,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750