15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C150J3GACTU

DigiKey Part Number
399-14262-2-ND - Tape & Reel (TR)
399-14262-1-ND - Cut Tape (CT)
399-14262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C150J3GACTU
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C150J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO8BN150YAGEO68.426311-1387-1-NDkr.0.63000Direct
GRM0335C1E150JA01DMurata Electronics531.480490-9658-1-NDkr.0.63000Direct
GRM0335C1E150JA01JMurata Electronics49.444490-GRM0335C1E150JA01JCT-NDkr.0.63000Direct
GRM0335C1H150JA01DMurata Electronics207.559490-6116-1-NDkr.0.63000Direct
C0603C0G1H150J030BATDK23.190445-1776-1-NDkr.0.63000Upgrade
In-Stock: 10.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10766kr.53.83
1.000kr.0.09485kr.94.85
2.500kr.0.08136kr.203.40
5.000kr.0.07324kr.366.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06325kr.948.75
30.000kr.0.05837kr.1,751.10
45.000kr.0.05593kr.2,516.85
75.000kr.0.05323kr.3,992.25
105.000kr.0.05165kr.5,423.25
150.000kr.0.05012kr.7,518.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750