Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM10U102NC | |
|---|---|
DigiKey Part Number | CIM10U102NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM10U102NC |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM10U102NC Models |
Category | Current Rating (Max) 400mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18AG102SN1D | Murata Electronics | 1.219.972 | 490-1015-1-ND | kr.0.63000 | Parametric Equivalent |
| FB160808T-102Y-S-2 | Cal-Chip Electronics, Inc. | 3.879 | 4713-FB160808T-102Y-S-2CT-ND | kr.0.63000 | Parametric Equivalent |
| GZ1608D102CTF | Shenzhen Sunlord Electronics Co., Ltd. | 7.975 | 3442-GZ1608D102CTFCT-ND | kr.0.63000 | Parametric Equivalent |
| GZ1608E102CTF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-GZ1608E102CTFTR-ND | kr.0.10246 | Parametric Equivalent |
| GZ1608U102CTF | Shenzhen Sunlord Electronics Co., Ltd. | 4.000 | 3442-GZ1608U102CTFCT-ND | kr.0.63000 | Parametric Equivalent |





