Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM05U221NC | |
|---|---|
DigiKey Part Number | 1276-6344-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM05U221NC |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM05U221NC Models |
Category | Current Rating (Max) 500mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742843122 | Würth Elektronik | 26.908 | 732-2372-1-ND | kr.1.65000 | Direct |
| BBFY00100505221YHP | Pulse Electronics | 2.780 | 553-BBFY00100505221YHPCT-ND | kr.1.14000 | Parametric Equivalent |
| BMC1EY0220AN | TE Connectivity Passive Product | 8.050 | 1712-BMC1EY0220ANCT-ND | kr.0.63000 | Parametric Equivalent |
| FB100505T-221Y-S-1 | Cal-Chip Electronics, Inc. | 8.990 | 4713-FB100505T-221Y-S-1CT-ND | kr.0.63000 | Parametric Equivalent |





