Similar

CIM05J600NC | |
|---|---|
DigiKey Part Number | 1276-6335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM05J600NC |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 650mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM05J600NC Models |
Category | Current Rating (Max) 650mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LI0402E600R-10 | Laird-Signal Integrity Products | 118.597 | 240-2363-1-ND | kr.1.52000 | Similar |


