CIH05T8N2JNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Würth Elektronik
In Stock: 32.004
Unit Price: kr.1.20000
Datasheet
8.2 nH Unshielded Multilayer Inductor 300 mA 370mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH05T8N2JNC

DigiKey Part Number
1276-6270-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIH05T8N2JNC
Description
FIXED IND 8.2NH 300MA 370 MOHM
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 300 mA 370mOhm Max 0402 (1005 Metric)
EDA/CAD Models
CIH05T8N2JNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
370mOhm Max
Series
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.6GHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMC-0402-8N2S-TAbracon LLC0535-11522-1-NDkr.0.63000Direct
744784082AWürth Elektronik32.004732-6232-1-NDkr.1.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable