8.2 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0402-8N2S-T

DigiKey Part Number
535-11522-2-ND - Tape & Reel (TR)
535-11522-1-ND - Cut Tape (CT)
535-11522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0402-8N2S-T
Description
FIXED IND 8.2NH 300MA 400 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0402-8N2S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
3.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.3nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
100kr.0.15530kr.15.53
1.000kr.0.12775kr.127.75
5.000kr.0.11142kr.557.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10505kr.1,050.50
20.000kr.0.09905kr.1,981.00
30.000kr.0.09570kr.2,871.00
50.000kr.0.09164kr.4,582.00
70.000kr.0.08906kr.6,234.20
100.000kr.0.08641kr.8,641.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750