Direct
Similar
Similar
Similar

CIH05T10NJNC | |
|---|---|
DigiKey Part Number | 1276-6272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIH05T10NJNC |
Description | FIXED IND 10NH 300MA 420 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 420mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | CIH05T10NJNC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.2GHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMC-0402-10NJ-T | Abracon LLC | 10.519 | 535-11499-1-ND | kr.0.63000 | Direct |
| 744784110A | Würth Elektronik | 17.592 | 732-6233-1-ND | kr.1.20000 | Similar |
| LQG15HN10NJ02D | Murata Electronics | 19.117 | 490-1085-1-ND | kr.0.63000 | Similar |
| LRC0402CJ10NGV001T | Johanson Technology Inc. | 513.366 | 712-LRC0402CJ10NGV001TCT-ND | kr.0.63000 | Similar |





