



AIMC-0402-10NJ-T | |
|---|---|
DigiKey Part Number | 535-11499-2-ND - Tape & Reel (TR) 535-11499-1-ND - Cut Tape (CT) 535-11499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402-10NJ-T |
Description | FIXED IND 10NH 300MA 420 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402-10NJ-T Models |
Category | DC Resistance (DCR) 420mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 100 | kr.0.15530 | kr.15.53 |
| 1.000 | kr.0.12775 | kr.127.75 |
| 5.000 | kr.0.11142 | kr.557.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10505 | kr.1,050.50 |
| 20.000 | kr.0.09905 | kr.1,981.00 |
| 30.000 | kr.0.09570 | kr.2,871.00 |
| 50.000 | kr.0.09164 | kr.4,582.00 |
| 70.000 | kr.0.08906 | kr.6,234.20 |
| 100.000 | kr.0.08641 | kr.8,641.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

