CIG22L3R3MNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 1.606
Unit Price: kr.1.52000
Datasheet
3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG22L3R3MNE

DigiKey Part Number
1276-6212-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG22L3R3MNE
Description
FIXED IND 3.3UH 1.2A 100 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG22L3R3MNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMPH-1008-3R3M-TAbracon LLC1.606535-12285-1-NDkr.1.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable