3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Abracon: Who We Are Today

ASMPH-1008-3R3M-T

DigiKey Part Number
535-12285-2-ND - Tape & Reel (TR)
535-12285-1-ND - Cut Tape (CT)
535-12285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-1008-3R3M-T
Description
FIXED IND 3.3UH 1.2A 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-1008-3R3M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVH252009-3R3MBourns Inc.2.232CVH252009-3R3MCT-NDkr.1.71000Similar
LQM2HPN3R3MG0LMurata Electronics14.059490-5115-1-NDkr.1.08000Similar
In-Stock: 1.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.27400kr.12.74
100kr.1.04740kr.104.74
1.000kr.0.86104kr.861.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78441kr.2,353.23
6.000kr.0.73966kr.4,437.96
9.000kr.0.71469kr.6,432.21
15.000kr.0.68447kr.10,267.05
21.000kr.0.66528kr.13,970.88
30.000kr.0.64553kr.19,365.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000