CIG22HR47MAE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


TDK
In Stock: 2.840
Unit Price: kr.1.71000
Datasheet
470 nH Shielded Multilayer Inductor 2.1 A 44mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG22HR47MAE

DigiKey Part Number
1276-6220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG22HR47MAE
Description
FIXED IND 470NH 2.1A 44 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 2.1 A 44mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG22HR47MAE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
44mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
3.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN2010TA-R47YBourns Inc.0SRN2010TA-R47YCT-NDkr.1.84000Direct
MLP2520HR47MT0S1TDK2.840445-15737-1-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable