470 nH Shielded Drum Core, Wirewound Inductor 2.35 A 44mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010TA-R47Y

DigiKey Part Number
SRN2010TA-R47YTR-ND - Tape & Reel (TR)
SRN2010TA-R47YCT-ND - Cut Tape (CT)
SRN2010TA-R47YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010TA-R47Y
Description
FIXED IND 470NH 2.35A 44 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.35 A 44mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
44mOhm
Q @ Freq
12 @ 1MHz
Frequency - Self Resonant
270MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.55600kr.15.56
100kr.1.28150kr.128.15
1.000kr.1.05368kr.1,053.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99350kr.1,987.00
4.000kr.0.93679kr.3,747.16
6.000kr.0.90516kr.5,430.96
10.000kr.0.86686kr.8,668.60
14.000kr.0.84255kr.11,795.70
20.000kr.0.81754kr.16,350.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500