RC1005F472CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Direct


Bourns Inc.
In Stock: 475.821
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 179.236
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 1.376.878
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 198.436
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.588.977
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 76.445
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 102
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 2.007.165
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.227.309
Unit Price: kr.0.63000
Datasheet
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F472CS

DigiKey Part Number
1276-3466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F472CS
Description
RES SMD 4.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F472CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0402FR-074K7LYAGEO013-AR0402FR-074K7LCT-NDkr.1.97000Direct
CR0402-FX-4701GLFBourns Inc.475.821CR0402-FX-4701GLFCT-NDkr.0.63000Direct
CRG0402F4K7TE Connectivity Passive Product179.236A121542CT-NDkr.0.63000Direct
RC0402FR-074K7LYAGEO1.376.878311-4.7KLRCT-NDkr.0.63000Direct
RC0402FR-134K7LYAGEO198.43613-RC0402FR-134K7LCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.03570kr.71,400.00
Unit Price without VAT:kr.0.03570
Unit Price with VAT:kr.0.04463