


RC0402FR-074K7L | |
|---|---|
DigiKey Part Number | 311-4.7KLRTR-ND - Tape & Reel (TR) 311-4.7KLRCT-ND - Cut Tape (CT) 311-4.7KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074K7L |
Description | RES 4.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074K7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 25 | kr.0.09400 | kr.2.35 |
| 50 | kr.0.07480 | kr.3.74 |
| 100 | kr.0.06020 | kr.6.02 |
| 250 | kr.0.04616 | kr.11.54 |
| 500 | kr.0.03804 | kr.19.02 |
| 1.000 | kr.0.03183 | kr.31.83 |
| 5.000 | kr.0.02204 | kr.110.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01814 | kr.181.40 |
| 20.000 | kr.0.01604 | kr.320.80 |
| 30.000 | kr.0.01503 | kr.450.90 |
| 50.000 | kr.0.01393 | kr.696.50 |
| 70.000 | kr.0.01330 | kr.931.00 |
| 100.000 | kr.0.01270 | kr.1,270.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

