Direct
Direct
Direct

RC0402J000CS | |
|---|---|
DigiKey Part Number | 1276-3538-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402J000CS |
Description | RES SMD 0 OHM JUMP 1/32W 01005 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402J000CS Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW01000000Z0EL | Vishay Dale | 19.795 | 541-4271-1-ND | kr.0.63000 | Direct |
| ERJ-XGN0R00Y | Panasonic Industry | 140.941 | P0.0AWCT-ND | kr.0.70000 | Direct |
| RC0100JR-070RL | YAGEO | 146.103 | 311-0.0DHCT-ND | kr.1.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.13147 | kr.262,940.00 |
| Unit Price without VAT: | kr.0.13147 |
|---|---|
| Unit Price with VAT: | kr.0.16434 |




