0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW01000000Z0EL

DigiKey Part Number
541-4271-2-ND - Tape & Reel (TR)
541-4271-1-ND - Cut Tape (CT)
541-4271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW01000000Z0EL
Description
RES SMD 0 OHM JUMP 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW01000000Z0EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Package / Case
01005 (0402 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Part Status
Active
Height - Seated (Max)
0.006" (0.15mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-XGN0R00YPanasonic Industry161.201P0.0AWCT-NDkr.1.00000Direct
RC0100JR-070RLYAGEO208.103311-0.0DHCT-NDkr.2.74000Similar
In-Stock: 19.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39900kr.3.99
25kr.0.33240kr.8.31
50kr.0.29300kr.14.65
100kr.0.25740kr.25.74
250kr.0.21936kr.54.84
500kr.0.19552kr.97.76
1.000kr.0.17511kr.175.11
5.000kr.0.13880kr.694.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11914kr.2,382.80
40.000kr.0.11039kr.4,415.60
60.000kr.0.10589kr.6,353.40
100.000kr.0.10081kr.10,081.00
140.000kr.0.09778kr.13,689.20
200.000kr.0.09482kr.18,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750