Direct

RC0402F103CS | |
|---|---|
DigiKey Part Number | 1276-3530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402F103CS |
Description | RES SMD 10K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402F103CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.17016 | kr.340,320.00 |
| Unit Price without VAT: | kr.0.17016 |
|---|---|
| Unit Price with VAT: | kr.0.21270 |


