CRCW-01005-(0402metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010010K0FREL

DigiKey Part Number
541-4275-2-ND - Tape & Reel (TR)
541-4275-1-ND - Cut Tape (CT)
541-4275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW010010K0FREL
Description
RES SMD 10K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW010010K0FREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.61400kr.6.14
25kr.0.48640kr.12.16
50kr.0.41340kr.20.67
100kr.0.35580kr.35.58
250kr.0.29748kr.74.37
500kr.0.26420kr.132.10
1.000kr.0.23770kr.237.70
5.000kr.0.19548kr.977.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.17688kr.3,537.60
40.000kr.0.16760kr.6,704.00
60.000kr.0.16507kr.9,904.20
100.000kr.0.16088kr.16,088.00
140.000kr.0.15848kr.22,187.20
200.000kr.0.15620kr.31,240.00
240.000kr.0.15514kr.37,233.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500