CL31B223KDCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 609
Unit Price: kr.1.20000
Datasheet

Direct


KEMET
In Stock: 26.525
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 6.216
Unit Price: kr.3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51879
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.09000
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KDCNNNC

DigiKey Part Number
1276-2765-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B223KDCNNNC
Description
CAP CER 0.022UF 200V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KDCNNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885342208001Würth Elektronik609732-12111-1-NDkr.1.20000Direct
C1206C223K2RACTUKEMET26.525399-C1206C223K2RACTUCT-NDkr.2.66000Direct
C1206C223J2RACTUKEMET6.216399-14669-1-NDkr.3.55000Upgrade
KGM31DR72E223KUKYOCERA AVX0478-KGM31DR72E223KUTR-NDkr.0.51879Upgrade
KGM31DR72D223KUKYOCERA AVX0478-KGM31DR72D223KUCT-NDkr.2.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable