Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C160JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C160JB8NNNC |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C160JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A160JAT2A | KYOCERA AVX | 1.491 | 478-10292-1-ND | kr.1.01000 | Direct |
| 06031A160FAT2A | KYOCERA AVX | 0 | 06031A160FAT2A-ND | kr.0.66843 | Upgrade |
| 06031A160GAT2A | KYOCERA AVX | 0 | 06031A160GAT2A-ND | kr.0.57967 | Upgrade |
| 06031A160JAT2A | KYOCERA AVX | 0 | 06031A160JAT2A-ND | kr.0.23169 | Upgrade |
| 06035A160FAT2A | KYOCERA AVX | 8.550 | 478-06035A160FAT2ACT-ND | kr.1.39000 | Upgrade |






