Direct
Direct
Similar

CL10B223JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1996-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B223JB8NNNC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223J5RACTU | KEMET | 38.884 | 399-C0603C223J5RACTUCT-ND | kr.2.54000 | Direct |
| KGM15AR71H223JT | KYOCERA AVX | 11.899 | 478-KGM15AR71H223JTCT-ND | kr.1.71000 | Direct |
| 885012206091 | Würth Elektronik | 20.928 | 732-8009-1-ND | kr.0.63000 | Similar |




