0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H223JT

DigiKey Part Number
478-KGM15AR71H223JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H223JTCT-ND - Cut Tape (CT)
478-KGM15AR71H223JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H223JT
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H223JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C223J4T4AKYOCERA AVX9.395478-KAM15AR71H223JMCT-NDkr.1.84000Parametric Equivalent
KAF15AR71H223JTKYOCERA AVX1.830478-KAF15AR71H223JTCT-NDkr.2.28000Parametric Equivalent
KAM15AR71H223JTKYOCERA AVX5.943478-KAM15AR71H223JTCT-NDkr.1.84000Parametric Equivalent
0603B223J500CTWalsin Technology Corporation15.9451292-1414-1-NDkr.0.63000Direct
C0603C223J5RACTUKEMET38.884399-C0603C223J5RACTUCT-NDkr.2.54000Direct
In-Stock: 11.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72520kr.36.26
100kr.0.63970kr.63.97
500kr.0.49642kr.248.21
1.000kr.0.45230kr.452.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38619kr.1,544.76
8.000kr.0.36165kr.2,893.20
12.000kr.0.34936kr.4,192.32
20.000kr.0.33574kr.6,714.80
28.000kr.0.32778kr.9,177.84
40.000kr.0.32013kr.12,805.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750