22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C220JB5NNWC

DigiKey Part Number
1276-1665-2-ND - Tape & Reel (TR)
1276-1665-1-ND - Cut Tape (CT)
1276-1665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C220JB5NNWC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C220JB5NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05C220JB51PNCSamsung Electro-Mechanics848.2721276-6849-1-NDkr.0.63000Parametric Equivalent
CL05C220JB5NNNCSamsung Electro-Mechanics298.5541276-1116-1-NDkr.0.63000Parametric Equivalent
C1005NP01H220J050BATDK29.143445-13793-1-NDkr.0.63000Direct
GRM1555C1H220JA01DMurata Electronics177.374490-5868-1-NDkr.0.63000Direct
TDCF500G220J1GV001TJohanson Dielectrics Inc.71.937709-TDCF500G220J1GV001TCT-NDkr.0.63000Direct
In-Stock: 877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13700kr.6.85
100kr.0.11670kr.11.67
500kr.0.08280kr.41.40
1.000kr.0.07253kr.72.53
2.500kr.0.06168kr.154.20
5.000kr.0.05516kr.275.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04929kr.492.90
20.000kr.0.04494kr.898.80
30.000kr.0.04276kr.1,282.80
50.000kr.0.04035kr.2,017.50
70.000kr.0.03894kr.2,725.80
100.000kr.0.03759kr.3,759.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750