
CL05C220JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1116-2-ND - Tape & Reel (TR) 1276-1116-1-ND - Cut Tape (CT) 1276-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C220JB5NNNC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C220JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.11160 | kr.11.16 |
| 500 | kr.0.07900 | kr.39.50 |
| 1.000 | kr.0.06911 | kr.69.11 |
| 2.500 | kr.0.05868 | kr.146.70 |
| 5.000 | kr.0.05243 | kr.262.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04730 | kr.473.00 |
| 20.000 | kr.0.04308 | kr.861.60 |
| 30.000 | kr.0.04097 | kr.1,229.10 |
| 50.000 | kr.0.03864 | kr.1,932.00 |
| 70.000 | kr.0.03727 | kr.2,608.90 |
| 100.000 | kr.0.03596 | kr.3,596.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

