CL05C102JA5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 133.677
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Würth Elektronik
In Stock: 18.682
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 185.098
Unit Price: kr.0.77000
Datasheet

Upgrade


KEMET
In Stock: 34.440
Unit Price: kr.8.77000
Datasheet

Upgrade


KEMET
In Stock: 17.390
Unit Price: kr.5.25000
Datasheet

Upgrade


KEMET
In Stock: 46.133
Unit Price: kr.2.56000
Datasheet

Upgrade


KEMET
In Stock: 259.312
Unit Price: kr.2.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 10.332
Unit Price: kr.5.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 40.895
Unit Price: kr.4.48000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.495.356
Unit Price: kr.0.77000
Datasheet

Upgrade


TDK Corporation
In Stock: 11.523
Unit Price: kr.0.90000

Upgrade


Murata Electronics
In Stock: 232.338
Unit Price: kr.0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 132.755
Unit Price: kr.0.64000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C102JA5NNNC

DigiKey Part Number
1276-1634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C102JA5NNNC
Description
CAP CER 1000PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C102JA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes