Direct
Direct
Direct
Upgrade
Upgrade



CL05B271KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B271KB5NNNC |
Description | CAP CER 270PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B271KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C271KAT2A | KYOCERA AVX | 41.526 | 478-1094-1-ND | kr.0.82000 | Direct |
| 04025C271KAT4A | KYOCERA AVX | 0 | 04025C271KAT4A-ND | kr.0.10115 | Direct |
| GRM155R71H271KA01D | Murata Electronics | 47.465 | 490-1299-1-ND | kr.0.63000 | Direct |
| 04025C271JAT2A | KYOCERA AVX | 31.720 | 478-10124-1-ND | kr.0.63000 | Upgrade |
| C0402C271J5RACTU | KEMET | 1.988 | 399-C0402C271J5RACTUCT-ND | kr.2.85000 | Upgrade |




