270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H271KA01D

DigiKey Part Number
490-1299-2-ND - Tape & Reel (TR)
490-1299-1-ND - Cut Tape (CT)
490-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H271KA01D
Description
CAP CER 270PF 50V X7R 0402
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H271KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25100kr.2.51
50kr.0.16840kr.8.42
100kr.0.14470kr.14.47
500kr.0.10404kr.52.02
1.000kr.0.09163kr.91.63
2.500kr.0.07858kr.196.45
5.000kr.0.07074kr.353.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04883kr.488.30
20.000kr.0.04829kr.965.80
30.000kr.0.04801kr.1,440.30
50.000kr.0.04770kr.2,385.00
70.000kr.0.04751kr.3,325.70
100.000kr.0.04732kr.4,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000