Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



CL05B122KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1515-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B122KB5NNNC |
Description | CAP CER 1200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B122KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C122KAT2A | KYOCERA AVX | 62.987 | 478-1102-1-ND | kr.0.82000 | Direct |
| GRM155R71H122KA01D | Murata Electronics | 99.675 | 490-1304-1-ND | kr.0.63000 | Direct |
| GRM155R71H122KA01J | Murata Electronics | 39.305 | 490-6352-1-ND | kr.0.63000 | Direct |
| VJ0402Y122KXACW1BC | Vishay Vitramon | 0 | BC1211TR-ND | kr.0.12868 | Direct |
| 04025C122JAT2A | KYOCERA AVX | 5.151 | 478-10119-1-ND | kr.1.97000 | Upgrade |





