Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CL05B103JO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B103JO5NNNC |
Description | CAP CER 10000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103JO5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B103JO5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05B103JO5NNWCTR-ND | kr.0.02739 | Parametric Equivalent |
| C0402C103J3RACTU | KEMET | 517.324 | 399-C0402C103J3RACTUCT-ND | kr.0.63000 | Upgrade |
| C0402C103J5RACTU | KEMET | 261.056 | 399-C0402C103J5RACTUCT-ND | kr.2.73000 | Upgrade |
| GRM155R71E103JA01D | Murata Electronics | 391 | 490-6339-1-ND | kr.0.63000 | Upgrade |
| GRM155R71E103JA01J | Murata Electronics | 258.839 | 490-6340-1-ND | kr.0.63000 | Upgrade |






