
KGM05AR71E103JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E103JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E103JHCT-ND - Cut Tape (CT) 478-KGM05AR71E103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E103JH |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E103JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90660 | kr.45.33 |
| 100 | kr.0.80450 | kr.80.45 |
| 500 | kr.0.63210 | kr.316.05 |
| 1.000 | kr.0.57884 | kr.578.84 |
| 2.500 | kr.0.52267 | kr.1,306.67 |
| 5.000 | kr.0.48885 | kr.2,444.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46103 | kr.4,610.30 |
| 20.000 | kr.0.43812 | kr.8,762.40 |
| 30.000 | kr.0.42665 | kr.12,799.50 |
| 50.000 | kr.0.41393 | kr.20,696.50 |
| 70.000 | kr.0.40650 | kr.28,455.00 |
| 100.000 | kr.0.39934 | kr.39,934.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

