CL05A106MR5NRNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 5.425.338
Unit Price: kr.0.95000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.181.235
Unit Price: kr.1.33000
Datasheet

Direct


Würth Elektronik
In Stock: 5.288
Unit Price: kr.1.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 11.337
Unit Price: kr.1.52000
Datasheet

Direct


YAGEO
In Stock: 119.526
Unit Price: kr.0.89000
Datasheet
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MR5NRNC

DigiKey Part Number
1276-1452-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A106MR5NRNC
Description
CAP CER 10UF 4V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A106MR5NRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A106MP5NUNCSamsung Electro-Mechanics5.425.3381276-1450-1-NDkr.0.95000Upgrade
CL05A106MQ5NUNCSamsung Electro-Mechanics2.181.2351276-1451-1-NDkr.1.33000Upgrade
885012105020Würth Elektronik5.288732-885012105020CT-NDkr.1.39000Direct
AMK105CBJ106MV-FTaiyo Yuden11.337587-3237-1-NDkr.1.52000Direct
CC0402MRX5R4BB106YAGEO119.526311-3410-1-NDkr.0.89000Direct
Obsolete
This product is no longer manufactured. View Substitutes